Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No240631AAAECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K5768
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $250.900 |
Price for:Each
Minimum: 1
Multiple: 1
$250.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 240631AAAE is a 2-1/2-inch Elapsed Time Meter made of clear polycarbonate round case with black polycarbonate frame and brass terminal studs. Sealed window and no-through screw holes for back-of-panel mounting protects motor, counter and gearing from rain or panel wash-down.
- Accuracy - Matches frequency control of power system
- Vibration shock - Meets ANSI specification C39.1
- 60Hz Frequency
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
120VAC
Time Max
-
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
