Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAMAICHI
Manufacturer Part NoNFS-20A-0110BFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH4627
Product RangeNFS Series
Your Part Number
20 In Stock
82 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.750 |
| 10+ | $6.300 |
| 25+ | $5.910 |
| 50+ | $5.660 |
| 100+ | $5.360 |
| 250+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFS-20A-0110BFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH4627
Product RangeNFS Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeNFS Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Beryllium Copper
Product Range
NFS Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
