Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC324-JK-0747KLCopy
Newark Part No.58AK5075
Product RangeYC Series
Technical Datasheet
Resistance47kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package2012 [5030 Metric]
Resistor TerminalsConvex, Flat
Resistance Tolerance± 5%
Voltage Rating200V
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating125mW
Product Length5.08mm
Product Width3.2mm
Product Height0.6mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex, Flat
Voltage Rating
200V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
5.08mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
2012 [5030 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
-
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
125mW
Product Width
3.2mm
Product Range
YC Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO YC324-JK-0747KL Fixed Network Resistor, 47 kohm, Isolated, 4 Resistors, 2012 [5030 Metric], Convex, Flat, ± 5%](https://www.newark.com/productimages/standard/en_US/58AK4208-40.jpg)