Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC324-JK-070RL
Newark Part No.
Re-Reel58AK6577
Cut Tape58AK6577
Product RangeYC Series
Technical Datasheet
Resistor Case / Package2012 [5030 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex, Flat
No. of Resistors4Resistors
Current Rating-
Power Rating per Resistor-
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length5.08mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
2012 [5030 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
-
Product Range
YC Series
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Resistor Terminals
Convex, Flat
Current Rating
-
Resistor Mounting
Surface Mount Device
Product Length
5.08mm
Product Height
0.6mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for YC324-JK-070RL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate