Print Page
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.043 |
| 10000+ | $0.041 |
| 20000+ | $0.039 |
| 30000+ | $0.037 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC248-JR-070RL
Newark Part No.69AK1385
Product RangeYC Series
Technical Datasheet
Resistor Case / Package0616 [1640 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors8Resistors
Current Rating2A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length4mm
Product Width1.6mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0616 [1640 Metric]
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Power Rating per Resistor
63mW
Product Range
YC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
2A
Resistor Mounting
Surface Mount Device
Product Length
4mm
Product Height
0.45mm
Operating Temperature Max
155°C
Technical Docs (1)
Alternatives for YC248-JR-070RL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability