Print Page
YC104-JR-070RL
Zero Ohm Network Resistor, Jumper, 0502 [1406 Metric], Thick Film, Isolated, Convex, Flat
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.062 | $620.00 |
| Total Price | $620.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.050 |
| 20000+ | $0.042 |
| 30000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC104-JR-070RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel58AK6572
Cut Tape59AK7033
Product RangeYC Series
Technical Datasheet
Resistor Case / Package0502 [1406 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex, Flat
No. of Resistors4Resistors
Current Rating500mA
Power Rating per Resistor-
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length1.4mm
Product Width0.6mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistor Case / Package
0502 [1406 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
-
Product Range
YC Series
Product Width
0.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Resistor Technology
Thick Film
Resistor Terminals
Convex, Flat
Current Rating
500mA
Resistor Mounting
Surface Mount Device
Product Length
1.4mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for YC104-JR-070RL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO YC104-JR-070RL Zero Ohm Network Resistor, Jumper, 0502 [1406 Metric], Thick Film, Isolated, Convex, Flat](https://www.newark.com/productimages/standard/en_US/58AK4208-40.jpg)