Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDL0603B075TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2143RL
Cut Tape26AM2143
Product RangeSMDL0603 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.170 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.140 |
| 50+ | $0.125 |
| 100+ | $0.109 |
| 500+ | $0.092 |
| 1000+ | $0.081 |
| 5000+ | $0.075 |
| 10000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDL0603B075TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2143RL
Cut Tape26AM2143
Product RangeSMDL0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangeSMDL0603 Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDL0603 Series
Holding Current
750mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
