Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH2920B150TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2137RL
Cut Tape26AM2137
Product RangeSMDH2920 Series
Your Part Number
1,980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.257 | $514.00 |
| Total Price | $514.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.257 |
| 4000+ | $0.228 |
| 10000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH2920B150TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2137RL
Cut Tape26AM2137
Product RangeSMDH2920 Series
Technical Datasheet
PPTC Case Style2920 (7555 Metric)
Product RangeSMDH2920 Series
Voltage Rating33VDC
Holding Current1.5A
Trip Current3A
Time to Trip2s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2920 (7555 Metric)
Voltage Rating
33VDC
Trip Current
3A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH2920 Series
Holding Current
1.5A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMDH2920B150TF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
