Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH1812B175TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2133RL
Cut Tape26AM2133
Product RangeSMDH1812 Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 25+ | $0.147 |
| 50+ | $0.145 |
| 100+ | $0.134 |
| 500+ | $0.111 |
| 1000+ | $0.099 |
| 5000+ | $0.092 |
| 10000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1812B175TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2133RL
Cut Tape26AM2133
Product RangeSMDH1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeSMDH1812 Series
Voltage Rating9VDC
Holding Current1.75A
Trip Current7A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
9VDC
Trip Current
7A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH1812 Series
Holding Current
1.75A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMDH1812B175TF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
