Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDH1206B025TF
Newark Part No.26AM2114
Product RangeSMDH1206 Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.085 |
| 50+ | $0.073 |
| 100+ | $0.060 |
| 250+ | $0.055 |
| 500+ | $0.049 |
| 1000+ | $0.044 |
| 2500+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1206B025TF
Newark Part No.26AM2114
Product RangeSMDH1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeSMDH1206 Series
Voltage Rating16VDC
Holding Current250mA
Trip Current810mA
Time to Trip0.08s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
810mA
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH1206 Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability