Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2920B200TF/24Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel65AK2315RL
Cut Tape65AK2315
Product RangeSMD2920 Series
Your Part Number
527 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.349 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 10+ | $0.318 |
| 25+ | $0.294 |
| 50+ | $0.269 |
| 100+ | $0.150 |
| 500+ | $0.149 |
| 1000+ | $0.148 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B200TF/24Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel65AK2315RL
Cut Tape65AK2315
Product RangeSMD2920 Series
PPTC Case Style2920 (7451 Metric)
Product RangeSMD2920 Series
Voltage Rating24VDC
Holding Current2A
Trip Current4A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
24VDC
Trip Current
4A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD2920 Series
Holding Current
2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD2920B200TF/24
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
