Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2016B050TFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel61AK2473RL
Cut Tape61AK2473
Product RangeSMD2016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.267 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.267 |
| 25+ | $0.208 |
| 50+ | $0.201 |
| 100+ | $0.194 |
| 500+ | $0.166 |
| 1000+ | $0.157 |
| 5000+ | $0.148 |
| 10000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2016B050TFCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel61AK2473RL
Cut Tape61AK2473
Product RangeSMD2016 Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product RangeSMD2016 Series
Voltage Rating60VDC
Holding Current550mA
Trip Current1.1A
Time to Trip5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
60VDC
Trip Current
1.1A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD2016 Series
Holding Current
550mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
