Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1812B260TF/16Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2472RL
Cut Tape61AK2472
Product RangeSMD1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.201 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 10+ | $0.156 |
| 25+ | $0.153 |
| 50+ | $0.149 |
| 100+ | $0.146 |
| 250+ | $0.136 |
| 500+ | $0.126 |
| 1000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1812B260TF/16Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel61AK2472RL
Cut Tape61AK2472
Product RangeSMD1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeSMD1812 Series
Voltage Rating16VDC
Holding Current2.6A
Trip Current5A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD1812 Series
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
