Print Page
SMD1210B010TF/60
Resettable Fuse, PPTC, 1210 (3225 Metric), SMD1210 Series, 60 VDC, 100 mA, 250 mA, 1.5 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1210B010TF/60Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel65AK0328
Re-Reel65AK0511RL
Cut Tape65AK0511
Product RangeSMD1210 Series
Your Part Number
2,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.146 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 25+ | $0.128 |
| 50+ | $0.114 |
| 100+ | $0.096 |
| 500+ | $0.086 |
| 1000+ | $0.079 |
| 5000+ | $0.074 |
| 10000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.101 |
| 6000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1210B010TF/60Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel65AK0328
Re-Reel65AK0511RL
Cut Tape65AK0511
Product RangeSMD1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeSMD1210 Series
Voltage Rating60VDC
Holding Current100mA
Trip Current250mA
Time to Trip1.5s
Current Rating Max250mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
60VDC
Trip Current
250mA
Current Rating Max
250mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Product Range
SMD1210 Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for SMD1210B010TF/60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
