Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1210B005TFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel65AK0326
Cut Tape65AK0509
Product RangeSMD1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.094 | $282.00 |
| Total Price | $282.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.094 |
| 6000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.104 |
| 9000+ | $0.097 |
| 15000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1210B005TFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel65AK0326
Cut Tape65AK0509
Product RangeSMD1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeSMD1210 Series
Voltage Rating30VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Product Range
SMD1210 Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
