Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMD1206B025TF/24
Newark Part No.61AK2460
Product RangeSMD1206 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.080 |
| 25+ | $0.078 |
| 50+ | $0.076 |
| 100+ | $0.074 |
| 250+ | $0.068 |
| 500+ | $0.063 |
| 1000+ | $0.059 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1206B025TF/24
Newark Part No.61AK2460
Product RangeSMD1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeSMD1206 Series
Voltage Rating24VDC
Holding Current250mA
Trip Current550mA
Time to Trip0.08s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
550mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD1206 Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability