Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMCJ36CA-AT/TR13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel29AK7879RL
Cut Tape29AK7879
Product RangeSMCJ-AT Series
Your Part Number
1,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.760 | $3.80 |
| Total Price | $3.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.760 |
| 10+ | $0.297 |
| 15+ | $0.285 |
| 25+ | $0.274 |
| 50+ | $0.262 |
| 125+ | $0.250 |
| 250+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMCJ36CA-AT/TR13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel29AK7879RL
Cut Tape29AK7879
Product RangeSMCJ-AT Series
Technical Datasheet
Product RangeSMCJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMCJ-AT Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for SMCJ36CA-AT/TR13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
