Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMCJ30CA-AT/TR13Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel29AK7874RL
Cut Tape29AK7874
Product RangeSMCJ-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.715 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.715 |
| 50+ | $0.418 |
| 100+ | $0.287 |
| 250+ | $0.256 |
| 500+ | $0.225 |
| 1000+ | $0.203 |
| 2500+ | $0.188 |
| 5000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMCJ30CA-AT/TR13Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel29AK7874RL
Cut Tape29AK7874
Product RangeSMCJ-AT Series
Technical Datasheet
Product RangeSMCJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMCJ-AT Series
Reverse Standoff Voltage
30V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
