Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMAJ30CA-AT/TR13Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel29AK7670RL Cut Tape29AK7670 |
| Product Range | SMAJ-AT Series |
| Your Part Number | |
| Technical Datasheet |
1,134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.440 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.440 |
| 10+ | $0.271 |
| 15+ | $0.246 |
| 25+ | $0.221 |
| 50+ | $0.196 |
| 125+ | $0.171 |
| 250+ | $0.150 |
| 500+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | SMAJ30CA-AT/TR13Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel29AK7670RL Cut Tape29AK7670 |
| Product Range | SMAJ-AT Series |
| Technical Datasheet | |
| Product Range | SMAJ-AT Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 30V |
| Clamping Voltage Max | 48.4V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 33.3V |
| Maximum Breakdown Voltage | 36.8V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | SMAJ-AT Series |
|---|---|
| Reverse Standoff Voltage | 30V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 33.3V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (15-Jan-2019) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 48.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 36.8V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (1)
Alternatives for SMAJ30CA-AT/TR13
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
