Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSJD12A14L01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AH1310RL
Cut Tape29AH1310
Product RangeSJD12A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.340 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 10+ | $0.206 |
| 15+ | $0.187 |
| 25+ | $0.167 |
| 50+ | $0.148 |
| 125+ | $0.129 |
| 250+ | $0.112 |
| 500+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12A14L01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AH1310RL
Cut Tape29AH1310
Product RangeSJD12A Series
Technical Datasheet
Clamping Voltage Vc Max23.2V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd1kW
Product RangeSJD12A Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
23.2V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
14V
Product Range
SJD12A Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
