Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSJD12A12L01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AH1309RL
Cut Tape29AH1309
Product RangeSJD12A Series
Your Part Number
1,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.370 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.370 |
| 10+ | $0.225 |
| 15+ | $0.204 |
| 25+ | $0.183 |
| 50+ | $0.162 |
| 125+ | $0.141 |
| 250+ | $0.123 |
| 500+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12A12L01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AH1309RL
Cut Tape29AH1309
Product RangeSJD12A Series
Technical Datasheet
Clamping Voltage Vc Max19.9V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd1kW
Product RangeSJD12A Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
19.9V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
12V
Product Range
SJD12A Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
