Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSDT23C24L02-ATCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel66AJ7820RL
Cut Tape66AJ7820
Product RangeSDT23CXXL02 Series
Your Part Number
2,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.578 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.578 |
| 50+ | $0.327 |
| 100+ | $0.227 |
| 250+ | $0.208 |
| 500+ | $0.189 |
| 1000+ | $0.158 |
| 2500+ | $0.149 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSDT23C24L02-ATCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel66AJ7820RL
Cut Tape66AJ7820
Product RangeSDT23CXXL02 Series
Technical Datasheet
Clamping Voltage Vc Max52V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd350W
Product RangeSDT23CXXL02 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
52V
No. of Pins
3Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
SDT23CXXL02 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
