Print Page
1,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.44 |
| 10+ | $0.28 |
| 25+ | $0.24 |
| 50+ | $0.21 |
| 100+ | $0.19 |
| 250+ | $0.17 |
| 500+ | $0.16 |
| 1000+ | $0.14 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSC1808JKNPOWBN220
Newark Part No.
Re-Reel29AM7271
Cut Tape29AM7271
Product RangeSC Series
Technical Datasheet
Capacitance22pF
Voltage(DC)-
Voltage(AC)250V
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeSC Series
Product Length4.5mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22pF
Voltage(AC)
250V
Capacitance Tolerance
± 5%
Product Range
SC Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
-
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability