Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.046 | $230.00 |
| Total Price | $230.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.046 |
| 10000+ | $0.037 |
| 15000+ | $0.036 |
| 25000+ | $0.035 |
| 50000+ | $0.034 |
| 125000+ | $0.033 |
| 250000+ | $0.032 |
| 500000+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.039 |
| 10000+ | $0.036 |
| 15000+ | $0.033 |
| 25000+ | $0.032 |
| 50000+ | $0.031 |
| 125000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoS1JCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4236
Cut Tape80AK4234
Product RangeS1 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The S1x series from Fairchild are surface mount general purpose rectifier in DO-214AC (SMA) package. S1 family of rectifiers stand out for their optimized low leakage, low capacitance and fast response time.
- Maximum repetitive reverse voltage Vrrm of 50V, 100V, 200V, 400V, 600V, 800V and 1000V
- Non repetitive forward surge current IFSM of 30A
- Forward Current If(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -55°C to 150°C
- Reverse recovery time of 1.8µs
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

