Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RT0603BRD07124KL SMD Chip Resistor, 124 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRT0603BRD07124KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AK4254RL
Cut Tape49AK4254
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.067 |
| 100+ | $0.063 |
| 250+ | $0.059 |
| 500+ | $0.057 |
| 1000+ | $0.054 |
| 2500+ | $0.050 |
| 5000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRT0603BRD07124KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AK4254RL
Cut Tape49AK4254
Technical Datasheet
Resistance124kohm
Power Rating100mW
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Overview
RT0603BRD07124KL is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 124kohm
- Resistance tolerance is ±0.1%
- Power rating is 100mW
- Resistor case size is 0603 [1608 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 75V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
124kohm
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
Power Rating
100mW
Product Length
1.6mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for RT0603BRD07124KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
