Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRSF100JB-73-27KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK7761
Cut Tape49AK7760
Product RangeRSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.045 | $270.00 |
| Total Price | $270.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.045 |
| 12000+ | $0.041 |
| 18000+ | $0.040 |
| 30000+ | $0.039 |
| 60000+ | $0.038 |
| 150000+ | $0.037 |
| 300000+ | $0.036 |
| 600000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.046 |
| 18000+ | $0.045 |
| 30000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRSF100JB-73-27KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK7761
Cut Tape49AK7760
Product RangeRSF Series
Technical Datasheet
Resistance27kohm
Product RangeRSF Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 300ppm/°C
Resistor TypeGeneral Purpose, Flame Proof
Product Diameter4.5mm
Product Length11.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
27kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
General Purpose, Flame Proof
Product Length
11.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RSF Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 300ppm/°C
Product Diameter
4.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
