Print Page
RL1206FR-7W0R1L
SMD Current Sense Resistor, 100 mohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 25+ | $0.494 |
| 100+ | $0.453 |
| 250+ | $0.403 |
| 500+ | $0.362 |
| 1000+ | $0.314 |
| 2500+ | $0.271 |
| 5000+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RL1206FR-7W0R1LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 49AK7688 |
| Product Range | RL Series |
| Technical Datasheet | |
| Resistance | 100mohm |
| Product Range | RL Series |
| Resistor Case / Package | 1206 [3216 Metric] |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 600ppm/°C |
| Product Length | 3.1mm |
| Product Width | 1.6mm |
| Product Height | 0.55mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
Reliable current measurement is critical for the protection, control, and monitoring to keep circuits safe during operation in power and instrumentation systems. Yageo product offerings are designed for low resistance values (down to 0.5mR), low TCR (metals with 50ppm/°C), and high power ratings (case size 2512 with 1-3W). Wide termination and 4 termination are also available.
- AEC-Q200 qualified
- Good current sensing performance
- High power rating for large current detection
- Accurate power control
- Highly reliable electrode constructio
- None forbidden-materials used in products/production
- Low resistances applied to current sensing
Technical Specifications
| Resistance | 100mohm |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 600ppm/°C |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | RL Series |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Length | 3.1mm |
| Product Height | 0.55mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Alternatives for RL1206FR-7W0R1L
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

![YAGEO RL1206FR-7W0R1L SMD Current Sense Resistor, 100 mohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)