Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1218JK-076R8LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel98K7898RL Cut Tape98K7898 |
| Product Range | RC_L Series |
| Your Part Number | |
| Technical Datasheet |
419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.241 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.241 |
| 20+ | $0.232 |
| 30+ | $0.222 |
| 50+ | $0.213 |
| 100+ | $0.173 |
| 250+ | $0.164 |
| 500+ | $0.155 |
| 1000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1218JK-076R8LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel98K7898RL Cut Tape98K7898 |
| Product Range | RC_L Series |
| Technical Datasheet | |
| Resistance | 6.8ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 1W |
| Resistor Case / Package | 1218 [3246 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.1mm |
| Product Width | 4.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 6.8ohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Voltage Rating | 200V |
| Product Width | 4.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 1218 [3246 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
