Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC1218JK-072R2LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AC2305
Re-Reel98K7885RL
Cut Tape98K7885
Product RangeRC_L Series
Your Part Number
2,765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.237 | $2.37 |
| Total Price | $2.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.237 |
| 30+ | $0.203 |
| 100+ | $0.169 |
| 250+ | $0.160 |
| 500+ | $0.150 |
| 1000+ | $0.133 |
| 2500+ | $0.124 |
| 5000+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.115 |
| 12000+ | $0.113 |
| 20000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1218JK-072R2LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel12AC2305
Re-Reel98K7885RL
Cut Tape98K7885
Product RangeRC_L Series
Technical Datasheet
Resistance2.2ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
