Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1210FR-070RL Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/58AK3320-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC1210FR-070RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel58AK7795
Re-Reel58AK5891
Cut Tape58AK5891
Product RangeRC_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.035 | $175.00 |
| Total Price | $175.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.030 |
| 10000+ | $0.023 |
| 20000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1210FR-070RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel58AK7795
Re-Reel58AK5891
Cut Tape58AK5891
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating500mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length3.1mm
Product Width2.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RC_L Series
Product Width
2.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
