Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0805JR-074K7L SMD Chip Resistor, RC Series, 4.7 kohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4661547.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0805JR-074K7LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 68R0273 |
| Product Range | RC_L Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.060 |
| 50+ | $0.038 |
| 100+ | $0.027 |
| 250+ | $0.021 |
| 500+ | $0.016 |
| 1000+ | $0.011 |
| 2500+ | $0.009 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0805JR-074K7LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 68R0273 |
| Product Range | RC_L Series |
| Technical Datasheet | |
| Resistance | 4.7kohm |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Resistance Tolerance | ± 5% |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 150V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (16-Jan-2020) |
Alternatives for RC0805JR-074K7L
6 Products Found
Product Overview
RC0805JR-074K7L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 4.7kohm
- Resistance tolerance is ±5%
- Power rating is 125mW
- Resistor case size is 0805 [2012 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 150V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
| Resistance | 4.7kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Type | General Purpose |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (16-Jan-2020) |
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
