Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0805FR-071KP SMD Chip Resistor, 1 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-071KPCopy
Newark Part No.
Full Reel49AK2986
Re-Reel49AK2985
Cut Tape49AK2985
Product RangeRC_P Series
Your Part Number
2,851 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.103 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.026 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
| 10000+ | $0.016 |
| 20000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0805FR-071KPCopy
Newark Part No.
Full Reel49AK2986
Re-Reel49AK2985
Cut Tape49AK2985
Product RangeRC_P Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RC0805FR-071KP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 1Kohm
- Resistance tolerance is ±1%
- 0805 [2012 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 150V and power rating is 125mW
- Operating temperature range from -55°C to 155°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RC0805FR-071KP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
