Print Page
958 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.059 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.059 |
| 25+ | $0.029 |
| 100+ | $0.019 |
| 250+ | $0.014 |
| 500+ | $0.010 |
| 1000+ | $0.009 |
| 2500+ | $0.006 |
| 5000+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoDEL-RC0603JR-07100KLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68R0147RL
Cut Tape68R0147
Product RangeRC Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistance100kohm
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Power Rating100mW
Resistance Tolerance± 5%
Product RangeRC Series
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (16-Jan-2020)
Alternatives for DEL-RC0603JR-07100KL
6 Products Found
Product Overview
The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
- EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
- Small chip sizes save PCB space
- Rated voltage range of 10V to 200V
- Maximum power rating of 2W
- Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
- High component and equipment reliability
- Forbidden materials are not used in products/production
- -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Power Rating
100mW
Product Range
RC Series
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Resistance
100kohm
Resistor Type
General Purpose
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
155°C
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
