Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201JR-07300RL SMD Chip Resistor, 300 ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/15AN1376-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201JR-07300RLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15AN1693RL
Cut Tape15AN1693
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.009 |
| 100+ | $0.008 |
| 250+ | $0.007 |
| 500+ | $0.006 |
| 1000+ | $0.005 |
| 2500+ | $0.004 |
| 5000+ | $0.003 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201JR-07300RLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel15AN1693RL
Cut Tape15AN1693
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
RC0201JR-07300RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 300ohm
- Resistance tolerance is ±5%
- Power rating is 50mW
- Resistor case size is 0201 [0603 Metric]
- Temperature coefficient is ± 200ppm/°C
- Voltage rating is 25V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 125°C
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for RC0201JR-07300RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
