Print Page
RC0201JR-070RP
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201JR-070RP Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0201JR-070RPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel49AK7624 Re-Reel49AK7623RL Cut Tape49AK7623 |
| Product Range | RC_P Series |
| Your Part Number | |
| Technical Datasheet |
5,810 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.103 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 25+ | $0.043 |
| 100+ | $0.033 |
| 250+ | $0.031 |
| 500+ | $0.029 |
| 1000+ | $0.026 |
| 2500+ | $0.020 |
| 5000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.036 |
| 20000+ | $0.030 |
| 30000+ | $0.024 |
| 50000+ | $0.017 |
| 100000+ | $0.016 |
| 250000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC0201JR-070RPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel49AK7624 Re-Reel49AK7623RL Cut Tape49AK7623 |
| Product Range | RC_P Series |
| Technical Datasheet | |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Technology | Thick Film |
| Power Rating | 50mW |
| Current Rating | 500mA |
| Resistor Mounting | Surface Mount Device |
| Product Range | RC_P Series |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Product Height | 0.23mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RC0201JR-070RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Zero ohm chip resistor
- Rated current is 500mA
- 0201 [0603 Metric] case size
- Power rating is 50mW
- Operating temperature range from -55°C to 125°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
| Resistor Case / Package | 0201 [0603 Metric] |
|---|---|
| Power Rating | 50mW |
| Resistor Mounting | Surface Mount Device |
| Product Length | 0.6mm |
| Product Height | 0.23mm |
| Operating Temperature Max | 155°C |
| Resistor Technology | Thick Film |
|---|---|
| Current Rating | 500mA |
| Product Range | RC_P Series |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for RC0201JR-070RP
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
