Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0201FR-07140KL SMD Chip Resistor, 140 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/15AN1376-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07140KLCopy
Newark Part No.
Re-Reel15AN1375
Cut Tape15AN1375
Product RangeRC_L Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.146 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 25+ | $0.071 |
| 100+ | $0.045 |
| 250+ | $0.032 |
| 500+ | $0.024 |
| 1000+ | $0.019 |
| 2500+ | $0.012 |
| 5000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-07140KLCopy
Newark Part No.
Re-Reel15AN1375
Cut Tape15AN1375
Product RangeRC_L Series
Technical Datasheet
Resistance140kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
140kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RC0201FR-07140KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
