Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0075FR-07100RLCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.86AK7804
Product RangeRC_L Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.644 |
| 40000+ | $0.631 |
| 60000+ | $0.618 |
| 100000+ | $0.605 |
| 200000+ | $0.592 |
| 500000+ | $0.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$12,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0075FR-07100RLCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.86AK7804
Product RangeRC_L Series
Resistance100ohm
Resistance Tolerance± 1%
Power Rating20mW
Resistor Case / Package-
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 200ppm/°C
Voltage Rating10V
Product Length0.3mm
Product Width0.15mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
20mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
10V
Product Width
0.15mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
-
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
