0
0 Items$0.00

20mW Chip SMD Resistors :

11 Products Found
Find a huge range of 20mW Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 500mW Chip SMD Resistors from the worlds top manufacturers including: Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
86AK7806

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.644
300ohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.644
49.9ohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
-200ppm/°C to +600ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7805

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.644
220kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7810

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.641
1kohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7812

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.641
100kohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7803

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.107
10kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+$0.641
22ohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
-200ppm/°C to +600ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7804

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.644
100kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7811

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.088
40000+$0.086
80000+$0.085
10kohm
20mW
± 5%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7809

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.644
562kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
86AK7807

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$0.107
487kohm
20mW
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
10V
0.3mm
0.15mm
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK