Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.010 | $3,030.00 |
| Total Price | $3,030.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.824 |
| 4000+ | $0.744 |
| 6000+ | $0.717 |
| 10000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU3921FKNP90U3LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel59AK1872
Re-Reel58AK7793
Cut Tape58AK7793
Product RangePU Series
Technical Datasheet
Resistance0.3mohm
Product RangePU Series
Resistor Case / Package3921 [1052 Metric]
Power Rating9W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 175ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
PU3921FKNP90U3L is a PU series automotive grade power shunt metal current resistor. It is a perfect solution for current sensing applications with high power rating requirements. Typical applications include power, telecom base station, automotive (headlight/ window control/ engine control unit/ steering control) and alternative energy.
- Resistance is 0.0003ohm
- Resistance tolerance is ±1%
- 3921 [1052 Metric] case size
- Temperature coefficient is ±175ppm/°C
- Power rating is 9W
- Operating temperature range from -65°C to 170°C
- Low thermal EMF
- Sulfur resistant due to no Ag in the structure
- AEC-Q200 qualified
- Open-air design
Technical Specifications
Resistance
0.3mohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 175ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
9W
Resistor Technology
Metal Plate
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PU3921FKNP90U3L SMD Current Sense Resistor, 0.3 mohm, PU Series, 3921 [1052 Metric], 9 W, ± 1%, Metal Plate](https://www.newark.com/productimages/standard/en_US/58AK3316-40.jpg)