Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE2010FKM070R05L SMD Current Sense Resistor, 0.05 ohm, PE_L Series, 2010 [5025 Metric], 500 mW, ± 1%, Metal Film](https://www.newark.com/productimages/standard/en_US/61AK7428-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE2010FKM070R05LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel61AK7423
Re-Reel61AK7422RL
Cut Tape61AK7422
Product RangePE_L Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.544 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 25+ | $0.270 |
| 100+ | $0.243 |
| 250+ | $0.212 |
| 500+ | $0.193 |
| 1000+ | $0.177 |
| 2500+ | $0.163 |
| 5000+ | $0.149 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.180 |
| 12000+ | $0.162 |
| 20000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2010FKM070R05LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel61AK7423
Re-Reel61AK7422RL
Cut Tape61AK7422
Product RangePE_L Series
Technical Datasheet
Resistance0.05ohm
Product RangePE_L Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
5.08mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PE2010FKM070R05L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
