Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKF7W0R04E SMD Current Sense Resistor, 0.04 ohm, PA_E Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/58AK3208-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7W0R04ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel59AK5927
Re-Reel58AK7680RL
Cut Tape58AK7680
Product RangePA_E Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.831 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
| 25+ | $0.427 |
| 100+ | $0.386 |
| 250+ | $0.341 |
| 500+ | $0.313 |
| 1000+ | $0.290 |
| 2500+ | $0.256 |
| 5000+ | $0.222 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.231 |
| 5000+ | $0.226 |
| 10000+ | $0.209 |
| 20000+ | $0.194 |
| 30000+ | $0.181 |
| 50000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7W0R04ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel59AK5927
Re-Reel58AK7680RL
Cut Tape58AK7680
Product RangePA_E Series
Technical Datasheet
Resistance0.04ohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA2512FKF7W0R04E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
