Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKF7W0R005E SMD Current Sense Resistor, 5 mohm, PA_E Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/49AK1528-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7W0R005ECopy
Newark Part No.
Re-Reel49AK7553
Cut Tape49AK7553
Product RangePA_E Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.697 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 25+ | $0.355 |
| 50+ | $0.353 |
| 100+ | $0.351 |
| 250+ | $0.311 |
| 500+ | $0.286 |
| 1000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7W0R005ECopy
Newark Part No.
Re-Reel49AK7553
Cut Tape49AK7553
Product RangePA_E Series
Technical Datasheet
Resistance5mohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for PA2512FKF7W0R005E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
