Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PA2512FKE7T0R001E SMD Current Sense Resistor, 1 mohm, PA_E Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/58AK3208-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7T0R001ECopy
Newark Part No.
Re-Reel58AK5804
Cut Tape58AK5804
Product RangePA_E Series
Your Part Number
2,659 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.579 |
| 50+ | $0.553 |
| 100+ | $0.526 |
| 250+ | $0.468 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKE7T0R001ECopy
Newark Part No.
Re-Reel58AK5804
Cut Tape58AK5804
Product RangePA_E Series
Technical Datasheet
Resistance1mohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA2512FKE7T0R001E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
