Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.229 | $2,290.00 |
| Total Price | $2,290.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.229 |
| 20000+ | $0.225 |
| 30000+ | $0.224 |
| 50000+ | $0.223 |
| 100000+ | $0.222 |
| 250000+ | $0.221 |
| 500000+ | $0.220 |
| 1000000+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.228 |
| 30000+ | $0.223 |
| 50000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0402CRF5P2U5LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel59AK3810
Cut Tape58AK7629
Product RangePA Series
Technical Datasheet
Resistance0.0025ohm
Product RangePA Series
Resistor Case / Package0402 [1005 Metric]
Power Rating3W
Resistance Tolerance± 0.25%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length1mm
Product Width0.55mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.0025ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 0.25%
Temperature Coefficient
± 100ppm/°C
Product Width
0.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
1mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PA0402CRF5P2U5L SMD Current Sense Resistor, 0.0025 ohm, PA Series, 0402 [1005 Metric], 3 W, ± 0.25%, Metal Strip](https://www.newark.com/productimages/standard/en_US/58AK3177-40.jpg)