Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoFMF1WSFTF52-47KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK5586
Cut Tape49AK5585
Product RangeFMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.055 | $275.00 |
| Total Price | $275.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.055 |
| 10000+ | $0.054 |
| 15000+ | $0.053 |
| 25000+ | $0.052 |
| 50000+ | $0.051 |
| 125000+ | $0.050 |
| 250000+ | $0.048 |
| 500000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.060 |
| 10000+ | $0.055 |
| 15000+ | $0.048 |
| 25000+ | $0.041 |
| 50000+ | $0.033 |
| 125000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoFMF1WSFTF52-47KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49AK5586
Cut Tape49AK5585
Product RangeFMF Series
Technical Datasheet
Resistance47kohm
Product RangeFMF Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeFlame Proof
Product Diameter3.3mm
Product Length9mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
47kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FMF Series
Resistance Tolerance
± 1%
Voltage Rating
400V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
