Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoES2JCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4223
Cut Tape80AK4222
Product RangeES2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.063 | $189.00 |
| Total Price | $189.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.063 |
| 6000+ | $0.062 |
| 9000+ | $0.060 |
| 15000+ | $0.059 |
| 30000+ | $0.058 |
| 75000+ | $0.057 |
| 150000+ | $0.055 |
| 300000+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.068 |
| 6000+ | $0.063 |
| 9000+ | $0.058 |
| 15000+ | $0.057 |
| 30000+ | $0.056 |
| 75000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoES2JCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4223
Cut Tape80AK4222
Product RangeES2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeES2 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.7V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
ES2 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
