Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoES1DCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4211
Cut Tape80AK4210
Product RangeES1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.049 | $245.00 |
| Total Price | $245.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.049 |
| 10000+ | $0.046 |
| 15000+ | $0.045 |
| 25000+ | $0.044 |
| 50000+ | $0.043 |
| 125000+ | $0.042 |
| 250000+ | $0.041 |
| 500000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.050 |
| 10000+ | $0.046 |
| 15000+ | $0.042 |
| 25000+ | $0.041 |
| 50000+ | $0.040 |
| 125000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoES1DCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel80AK4211
Cut Tape80AK4210
Product RangeES1 Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES1 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ES1D is an ultra fast recovery Rectifier Diode for surface mount applications.
- Glass-passivated Junction
- Easy to Pick and Place
- Built-in Strain Relief
- Superfast Recovery Times for High Efficiency
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
950mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
ES1 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
