Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPOYBN7R5Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM6375RL
Cut Tape25AM6375
Product RangeHiQ CQ Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.401 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.401 |
| 30+ | $0.354 |
| 100+ | $0.313 |
| 250+ | $0.263 |
| 500+ | $0.222 |
| 1000+ | $0.189 |
| 2500+ | $0.159 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPOYBN7R5Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel25AM6375RL
Cut Tape25AM6375
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance7.5pF
Voltage Rating-
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
7.5pF
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
-
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
