Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0603BRNPOYBN2R4 SMD Multilayer Ceramic Capacitor, 2.4 pF, 250 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/69C9520-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0603BRNPOYBN2R4Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel33AK5992
Cut Tape33AK5991
Product RangeHiQ CQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.089 | $1,780.00 |
| Total Price | $1,780.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.093 |
| 60000+ | $0.091 |
| 100000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0603BRNPOYBN2R4Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel33AK5992
Cut Tape33AK5991
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance2.4pF
Voltage(DC)250V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeHiQ CQ Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.4pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 0.1pF
Product Range
HiQ CQ Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
