Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO CQ0402CRNPO9BN8R0 Capacitor, RF, 8 pF, 50 V, HiQ CQ Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]](https://www.newark.com/productimages/standard/en_US/20AM4881-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoCQ0402CRNPO9BN8R0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel25AM6368RL
Cut Tape25AM6368
Product RangeHiQ CQ Series
Your Part Number
9,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.096 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.096 |
| 20+ | $0.087 |
| 30+ | $0.078 |
| 50+ | $0.069 |
| 100+ | $0.060 |
| 250+ | $0.054 |
| 500+ | $0.048 |
| 1000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402CRNPO9BN8R0Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel25AM6368RL
Cut Tape25AM6368
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance8pF
Voltage Rating50V
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8pF
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
